132123 | Amphenol RF

SMA plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 132123

Order No.: 81F1448
EAN: 4099889834833
MPN:
132123
Series: SMA
132123 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9000 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0670 €
50 pcs.
10.1864 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 132123, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead