901-9531-2 | Amphenol RF

SMA plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, angled, 901-9531-2

Order No.: 81F4496
EAN: 4099889847420
MPN:
901-9531-2
Series: SMA
901-9531-2 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.7067 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,217.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
48.7067 €

RF Connector, 901-9531-2, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for RG-58, RG-141, Belden YR20621, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead