901-173 | Amphenol RF
SMA panel socket 50 Ω, RG-316, solder connection, straight, 901-173
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.9595 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 901-173, Amphenol RF
RF Connector, SMA Straight Clamp Jack for RG-188 Double Braided, Bulkhead, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-316 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |