132108 | Amphenol RF

SMA flange socket 50 Ω, RG-402, Belden 1673A, solder connection, straight, 132108

Order No.: 81F1413
EAN: 4099889834680
MPN:
132108
Series: SMA
132108 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
709.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.0924 €

RF Connector, 132108, Amphenol RF

RF Connector, SMA Straight Solder Jack for .141 Semi-Rigid, 50 Ω, 4-Hole Flange

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector SMA
Cable Group RG-402, Belden 1673A
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No