901-10127 | Amphenol RF

SMA panel socket 50 Ω, 0.141 semi-rigid, RG-402, Belden 1673A, solder connection, straight, 901-10127

Order No.: 81F4388
EAN: 4099889846720
MPN:
901-10127
Series: SMA
901-10127 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,700.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.0051 €

RF Connector, 901-10127, Amphenol RF

RF Connector, SMA Straight Solder Jack for .141 Semi-Rigid, Bulkhead, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Cable Group 0.141 semi-rigid, RG-402, Belden 1673A
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No