132235RP | Amphenol RF

SMA plug 50 Ω, LMR-200, Belden 7807A, solder connection, angled, 132235RP

Order No.: 81F3722
EAN: 4099889843149
MPN:
132235RP
Series: SMA
132235RP Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
733.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.3304 €

RF Connector, 132235RP, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for LMR-200, 50 Ω, Reverse Polarized

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group LMR-200, Belden 7807A
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No