132215 | Amphenol RF

SMA flange socket 50 Ω, solder connection, straight, 132215

Order No.: 81F3716
EAN: 4099889843088
MPN:
132215
Series: SMA
132215 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,369.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
13.6969 €

RF Connector, 132215, Amphenol RF

RF Connector, SMA straight Jack, Solder Cup, 50 Ω, 4-Hole Flange

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes