132182RP | Amphenol RF
SMA plug 50 Ω, RG-316, solder connection, angled, 132182RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 132182RP, Amphenol RF
RF Connector, SMA Reverse Polarity Right Angle Crimp Plug for RG-188 Double Braided, RG-316 Double Braided, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-316 | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |