132182 | Amphenol RF

SMA plug 50 Ω, RG-316, solder connection, angled, 132182

Order No.: 81F1547
EAN: 4099889835540
MPN:
132182
Series: SMA
132182 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.9472 €
50 pcs.
11.9119 €
100 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 132182, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for RG-316 Double Braided, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-316
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No