132106 | Amphenol RF

SMA panel socket 50 Ω, RG-402, Belden 1673A, solder connection, straight, 132106

Order No.: 81F1470
EAN: 4099889834963
MPN:
132106
Series: SMA
132106 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
710.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.1043 €

RF Connector, 132106, Amphenol RF

RF Connector, SMA Straight Solder Jack for .141 Semi-Rigid, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Cable Group RG-402, Belden 1673A
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No