082-843 | Amphenol RF
HN panel socket 50 Ω, solder connection, straight, 082-843
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
350.3717 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 082-843, Amphenol RF
RF Connector, HN-Type Straight Jack, Flat Tab, Bulkhead, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | HN | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |