082-805 | Amphenol RF

HN flange socket 50 Ω, solder connection, straight, 082-805

Order No.: 81F3238
EAN: 4099889840315
MPN:
082-805
UG-560/U
Series: HN
082-805 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.8768 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,746.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
69.8768 €

RF Connector, 082-805, Amphenol RF

RF Connector, UG-560/U, HN-Type Straight Jack, Solder Cup, Panel Mount, 50 Ω

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector HN
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back
Substance description Lead