082-816-1000 | Amphenol RF
HN plug 50 Ω, RG-6, solder connection, straight, 082-816-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.0641 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 082-816-1000, Amphenol RF
RF Connector, HN-Type Straight Clamp Plug for RG-54, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | HN | |
| Cable Group | RG-6 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Original Packaging | Bag with 1 piece |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |