034-1065-12G | Amphenol RF
HD BNC panel socket 75 Ω, solder connection, straight, 034-1065-12G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.3066 €
50 pcs.
6.7235 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 034-1065-12G, Amphenol RF
RF Connector, HD-BNC Straight PCB Jack, 12G Optimized, 3-Leg, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | HD BNC | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |