034-1032 | Amphenol RF

HD BNC panel socket 75 Ω, solder connection, straight, 034-1032

Order No.: 81F3118
EAN: 4099889839548
MPN:
034-1032
Series: HD-BNC
034-1032 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7588 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.2709 €
50 pcs.
6.8425 €
100 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 034-1032, Amphenol RF

RF Connector, HD-BNC Straight PCB Jack, 75 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector HD BNC
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back
Substance description Lead