031-3302 | Amphenol RF
BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 031-3302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0922 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-3302, Amphenol RF
RF Connector, M39012/16-0102, BNC Straight Crimp Plug for RG-59, RG-140, Belden 8241, 8279, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |