031-2 | Amphenol RF

BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 031-2

Order No.: 81F1526
EAN: 4099889835366
MPN:
031-2
UG-88/U
Series: BNC
031-2 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
671.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.7116 €

RF Connector, 031-2, Amphenol RF

RF Connector, UG-88/U, BNC Straight Clamp Plug for RG-58, RG-141, RG-142, RG-400, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Original Packaging Bag with 1 piece
Customs tariff number 85366910
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No