966904-2 | AMP

Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228/4, blue, 966904-2

Order No.: 39P3111
EAN: 4099889618150
MPN:
966904-2
966904-2 AMP Wire-end Ferrules Image 1
966904-2 AMP Wire-end Ferrules Image 2
966904-2 AMP Wire-end Ferrules Image 3
966904-2 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0524 €

Crimp Wire Pins, Tabs and Ferrules, 966904-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Sleeve Material: PP/E-Cu, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 8 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: Without, Strip Length: 10 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.1 mm, Accepts Wire Insulation Diameter Range: 4.1 mm, Wire Size: 13 AWG, Wire Size: 2.5 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 5000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Barrel Color: Blue

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15