966066-4 | AMP

Insulated wire end ferrule, 0.34 mm², 12 mm/8 mm long, DIN 46228-4, turquoise, 966066-4

Order No.: 39P3077
EAN: 4099889617832
MPN:
966066-4
966066-4 AMP Wire-end Ferrules Image 1
966066-4 AMP Wire-end Ferrules Image 2
966066-4 AMP Wire-end Ferrules Image 3
966066-4 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0702 €

Ferrule, 966066-4, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 8 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: .34 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 1.9 mm, Accepts Wire Insulation Diameter Range: 1.9 mm, Wire Size: 22 AWG, Wire Size: .3 – .4 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Turquoise

Technical specifications
Filter Property Value
Cable cross-section 0.34 mm²
Isolated Yes
Colour turquoise
Length 12 mm
Pin lenght 8 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes