966066-1 | AMP
Insulated wire end ferrule, 0.25 mm², 10 mm/6 mm long, DIN 46228-4, light blue, 966066-1
Order No.: 39P3080
EAN: 4099889617863
MPN:
966066-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Available: 231 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
50 pcs.
0.0797 €
100 pcs.
0.0738 €
250 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire ferrule, 966066-1, TE
Wire Ferrules allow the easy and reliable connection of flexible leads with screw or spring clamps.
The individual wire of the script leads are held by the wire ferrule for this specific wire size and are crimped with AMP precision tools to form a gas-tight connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.25 mm² | |
| Isolated | Yes | |
| Colour | light blue | |
| Length | 10 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |