2-966067-6 | AMP

Insulated wire end ferrule, 16 mm², 24 mm/12 mm long, DIN 46228-4, blue, 2-966067-6

Order No.: 39P3079
EAN: 4099889617856
MPN:
2-966067-6
2-966067-6 AMP Wire-end Ferrules Image 1
2-966067-6 AMP Wire-end Ferrules Image 2
2-966067-6 AMP Wire-end Ferrules Image 3
2-966067-6 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Available: 500 pcs.
Available in 12 Days: 7,091 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3094 €
50 pcs.
0.2808 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 2-966067-6, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 16 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 8.7 mm, Accepts Wire Insulation Diameter Range: 8.7 mm, Wire Size: 5 AWG, Wire Size: 16 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Blue

Technical specifications
Filter Property Value
Cable cross-section 16 mm²
Isolated Yes
Colour blue
Length 24 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes