1241003-1 | AMP

Insulated wire end ferrule, 1.5 mm², 14.5 mm/8 mm long, DIN 46228-4, black, 1241003-1

Order No.: 39P3106
EAN: 4099889618105
MPN:
1241003-1
1241003-1 AMP Wire-end Ferrules Image 1
1241003-1 AMP Wire-end Ferrules Image 2
1241003-1 AMP Wire-end Ferrules Image 3
1241003-1 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1833 € *
Available in 12 Days: 19,000 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1833 €
50 pcs.
0.1702 €
100 pcs.
0.1583 €
250 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 1241003-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Sleeve Material: PP/E-Cu, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: Without, Strip Length: 10 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.2 mm, Accepts Wire Insulation Diameter Range: 3.2 mm, Wire Size: 16 – 15 AWG, Wire Size: 1.25 – 1.5 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Strip, Barrel Color: Black

Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour black
Length 14.5 mm
Pin lenght 8 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85479000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes