1-966066-5 | AMP

Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228-4, black, 1-966066-5

Order No.: 39P3074
EAN: 4099889617801
MPN:
1-966066-5
1-966066-5 AMP Wire-end Ferrules Image 1
1-966066-5 AMP Wire-end Ferrules Image 2
1-966066-5 AMP Wire-end Ferrules Image 3
1-966066-5 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2190 €
25 pcs.
0.2047 €
50 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 1-966066-5, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 6 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 6.2 mm, Accepts Wire Insulation Diameter Range: 6.2 mm, Wire Size: 9 AWG, Wire Size: 0.12 -0.15 mm², 5 – 6 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Carton, Barrel Color: Black, Gray

Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour black
Length 20 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes