1-966066-1 | AMP

Insulated wire end ferrule, 1.5 mm², 16 mm/10 mm long, DIN 46228-4, red, 1-966066-1

Order No.: 39P3076
EAN: 4099889617825
MPN:
1-966066-1
1-966066-1 AMP Wire-end Ferrules Image 1
1-966066-1 AMP Wire-end Ferrules Image 2
1-966066-1 AMP Wire-end Ferrules Image 3
1-966066-1 AMP Wire-end Ferrules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0952 €

Wire end ferrule, 1-966066-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 10 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 1.5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.4 mm, Accepts Wire Insulation Diameter Range: 3.4 mm, Wire Size: 16 – 15 AWG, Wire Size: 1.25 – 1.5 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Red

Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour red
Length 16 mm
Pin lenght 10 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes