1-1634200-7 | AMP

Rocker switch, black, 2 pole, On-Off-On, changeover switch, 10 A/125 VAC, 6 A/250 VAC, unlit, printed, 1-1634200-7

Order No.: 39P1903
EAN: 4099889186796
MPN:
1-1634200-7
PREDD3-07F-BB0FW
Series: PR
1-1634200-7 AMP Rocker Switches Image 1
1-1634200-7 AMP Rocker Switches Image 2
1-1634200-7 AMP Rocker Switches Image 3
1-1634200-7 AMP Rocker Switches Image 4
1-1634200-7 AMP Rocker Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
336.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.3677 €

Rocker Switch, 1-1634200-7, AMP

Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Color: White, Indicator/Imprint Legend: l O ll, Panel Cutout Size: 19.4 x 22.2 mm,19.6 x 22.2 mm,20.2 x 22.2 mm, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off On, Rocker Switch Voltage Rating: 125 VAC,250 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 4.75 mm, Switch Contact Plating Material: Silver Tin Oxide, Rocker Switch Contact Current Rating: 6 A,10 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, VDE Tested: Yes, Comment: Dust Resistant.,Non-Illuminated

Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 2 pole
Shift position On-Off-On
Actuator colour black
illuminated No
Printed Yes
Connection quick connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 1.25 mm
min. Geräteausschnitt 22.2 x 19.4 mm
Breaking capacity 10 A/125 VAC, 6 A/250 VAC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes