42801-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 42801-1

Order No.: 60F114
MPN:
42801-1
Series: FASTON 187
42801-1 AMP Receptacles Image 1
42801-1 AMP Receptacles Image 2
42801-1 AMP Receptacles Image 3
42801-1 AMP Receptacles Image 4
42801-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0524 € *
Available in 12 Days: 80,000 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
50 pcs.
0.0488 €
100 pcs.
0.0452 €
250 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug sleeve, 42801-1, AMP

Quick Disconnect Receptacle, 20-16 AWG, 0.51-1.31 mm² Wire, 4.75 mm Tab Width, Straight, Brass, Unplated Plating, FASTON 187.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.31 mm²
AWG cross-section AWG 20 to 16
Length 14.99 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes