170038-2 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 170038-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1226 € *
Available in 12 Days: 36,000 pcs. - if ordered today
Flat plug sleeve, 170038-2, AMP
Quick Disconnect Receptacle, 20-16 AWG, 0.51-1.31 mm² Wire, 4.75 mm Tab Width, Straight, Brass, Tin Plating, FASTON 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.31 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Length | 16.41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |