280756-2 | AMP
Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 280756-2
NCNR (non cancelable / non returnable)
Receptacle, 280756-2, AMP
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Mating Tab Width: 9.53 mm, Mating Tab Thickness: 1.22 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2000, Packaging Method: Strip/Reel, Comment: According to DIN 46340
Technical Data
- AWG conductor cross-section: AWG 12 to 10
- Material: Brass, tin-plated
- Length: 27,99 mm
- Isolated: No
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 9.53 x 1.22 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 3.31 to 5.26 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Nominal size according to DIN | DIN 46340 | |
| Length | 29 mm |
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |