180351-3 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.63 mm², AWG 11 to 9, phosphor bronze, 180351-3
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3689 €
50 pcs.
0.2547 €
100 pcs.
0.1916 €
600 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 180351-3, AMP
Receptacle, Single, Normal, 6.35 mm, Discrete Wire, 3.4-5.1 mm, Phosphor Bronze, Wire and Cable.
Technical specifications
Isolated | No | |
AWG cross-section | AWG 11 to 9 | |
Length | 19 mm | |
Cable cross-section | 4.0 to 6.63 mm² | |
Version | flat plug sleeve | |
Material | phosphor bronze | |
Connection | crimp connection | |
Suitable for | 6.35 x 0.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |