826925-2 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, green, 826925-2

Order No.: 56F6290
EAN: 4099891001148
MPN:
826925-2
0-0826925-2
Series: AMPMODU
826925-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Available: 1,190 pcs.
Available in 12 Days: 25,565 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2190 €
25 pcs.
0.2047 €
50 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale

Tinned, pin length B 6.7 mm, type ..-0826.

with 2.54 mm grid. Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.

Tinned pins (2.0 µm tin over 1.3 µm Ni); Dimension A: 12.4 mm. Dimension C: 2.9 mm.

Type: 0-0826925-2, 2 x 2-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes