8-917542-2 | AMP
Pin header, 4 pole, pitch 10.16 mm, straight, black, 8-917542-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0150 € *
Available in 12 Days: 670 pcs. - if ordered today
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
10 pcs.
19.7421 €
25 pcs.
18.4688 €
50 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 8-917542-2, AMP
PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 10.16 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 10.16 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 30 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |