794615-8 | AMP

Plug housing, 8 pole, pitch 3 mm, straight, black, 794615-8

Order No.: 71F5696
EAN: 4099891010317
MPN:
794615-8
0-0794615-8
794615-8 AMP PCB Connection Systems Image 1
794615-8 AMP PCB Connection Systems Image 2
794615-8 AMP PCB Connection Systems Image 3
794615-8 AMP PCB Connection Systems Image 4
794615-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,629.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
6500 pcs.
0.4046 €

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, dual-row, bare, front panel mount, type ..-0794.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-0794615-8, 8-pole. 12.85 mm

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 8 pole
Grid 3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 5 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes