7-146261-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 7-146261-0

Order No.: 35P2604
MPN:
7-146261-0
40 MODII HDR DRST B/A .100CL LF
Series: AMPMODU
7-146261-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9353 € *
Available in 12 Days: 1,400 pcs. - if ordered today
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
10 pcs.
11.5906 €
50 pcs.
10.8409 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 7-146261-0, AMP

PCB Mount Header, Vertical, Board-to-Board, 40 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes