647893-4 | AMP
Socket header, 2 pole, pitch 19.06 mm, straight, gray, 647893-4
Unit Price (€ / pc.)
16.0412 € *
Standard delivery time from the manufacturer is: 22 Weeks
PCB Connection System, 647893-4, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: gray
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 50 A
- Centerline (Pitch): 19.06 mm
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | gray | |
Type of locking | Yes | |
contact surface | silver-plated | |
Rated current | 50 A | |
Grid | 19.06 mm | |
Connection plating | silver-plated | |
Pin number | 2 pole | |
Version | socket header | |
Additional parts | unequipped | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |