647892-4 | AMP

Socket header, 2 pole, pitch 19.06 mm, straight, gray, 647892-4

Order No.: 37P1842
EAN: 4099889953688
MPN:
647892-4
Series: POWER
647892-4 AMP PCB Connection Systems Image 1
647892-4 AMP PCB Connection Systems Image 2
647892-4 AMP PCB Connection Systems Image 3
647892-4 AMP PCB Connection Systems Image 4
647892-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Available in 12 Days: 90 pcs. - if ordered today
Total Price:
223.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
8.9488 €

PCB Connection System, 647892-4, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female/Male
  • Housing Material: Polycarbonate
  • Housing Color: gray
  • Number of positions: 2
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 50 A
  • Centerline (Pitch): 19.06 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket/pin
Pin number 2 pole
Grid 19.06 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 600 V
Rated current 50 A
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes