647892-3 | AMP

Socket header, 2 pole, pitch 19.06 mm, straight, red, 647892-3

Order No.: 37P1844
EAN: 4099889953701
MPN:
647892-3
Series: POWER
647892-3 AMP PCB Connection Systems Image 1
647892-3 AMP PCB Connection Systems Image 2
647892-3 AMP PCB Connection Systems Image 3
647892-3 AMP PCB Connection Systems Image 4
647892-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.21 € *
Available in 5 Days: 322 pcs. - if ordered today
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.21 €
10 pcs.
10.31 €
50 pcs.
9.28 €
100 pcs.
8.35 €
*plus VAT and shipping costs
Subject to prior sale

PCB Connection System, 647892-3, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female/Male
  • Housing Material: Polycarbonate
  • Housing Color: red
  • Number of positions: 2
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 50 A
  • Centerline (Pitch): 19.06 mm
  • Sealable: No
Technical specifications
Filter Property Value
Colour red
Type of locking Yes
contact surface silver-plated
Rated current 50 A
Grid 19.06 mm
Connection plating silver-plated
Pin number 2 pole
Version socket header
Orientation straight
Connection crimp connection
Contact type socket/pin
Rated voltage 600 V
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85369001
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes