647845-8 | AMP

Socket housing, 2 pole, pitch 19.05 mm, straight, yellow, 647845-8

Order No.: 37P1834
EAN: 4099889953640
MPN:
647845-8
Series: POWER
647845-8 AMP PCB Connection Systems Image 1
647845-8 AMP PCB Connection Systems Image 2
647845-8 AMP PCB Connection Systems Image 3
647845-8 AMP PCB Connection Systems Image 4
647845-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
236.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
2.9512 €

PCB Connection System, 647845-8, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: Polycarbonate
  • Housing Color: yellow
  • Number of positions: 2
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Centerline (Pitch): 19.05 mm
  • Sealable: No
Technical specifications
Colour yellow
Type of locking Yes
Rated current 50 A
Grid 19.05 mm
Pin number 2 pole
Version socket housing
Additional parts unequipped
Orientation straight
Connection crimp connection
Contact type socket/pin
Rated voltage 600 V
Number of rows 1
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes