6123000-5 | AMP
Socket header, 120 pole, pitch 0.8 mm, straight, natural, 6123000-5
Order No.: 59F787
MPN:
6123000-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8877 € *
Available in 12 Days: 6,193 pcs. - if ordered today
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
10 pcs.
11.5549 €
50 pcs.
10.8052 €
100 pcs.
10.1507 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 6123000-5, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 120 Position, 0.8 mm Centerline, Gold (Au), Surface Mount, Signal, Natural, Free Height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 120 pole | |
| Grid | 0.8 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |