6-5535512-4 | AMP

Socket header, 10 pole, pitch 2.54 mm, angled, black, 6-5535512-4

Order No.: 59F857
MPN:
6-5535512-4
Series: AMPMODU
6-5535512-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available in 12 Days: 3,240 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 6-5535512-4, AMP

PCB Mount Receptacle, Horizontal / Right Angle, Board-to-Board, 10 Position, 2.54 mm Centerline, Gold (Au), Modu Connector System.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 333 V
Rated current 2 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes