1-535512-8 | AMP
Socket header, 16 pole, pitch 2.54 mm, angled, black, 1-535512-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1515 € *
Available in 12 Days: 1,317 pcs. - if ordered today
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.3066 €
50 pcs.
6.8306 €
100 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-535512-8, AMP
PCB Mount Receptacle, Right Angle, Board-to-Board, 16 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, Modu Connector System.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 333 V | |
| Rated current | 2 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |