6-1971800-2 | AMP
Pin header, 6 pole, pitch 2.5 mm, straight, blue, 6-1971800-2
Order No.: 59F1159
MPN:
6-1971800-2
Headers&Wire Housings GI CONN 2.5 HDR 6P BLUE
Series: GRACE INERTIA 2.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 28,555 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2808 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-1971800-2, AMP
PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 2.5 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |