6-1971800-1 | AMP
Pin header, 6 pole, pitch 2.5 mm, straight, natural, 6-1971800-1
Order No.: 59F1160
MPN:
6-1971800-1
Headers&Wire Housings GI CONN 2.5 HDR 6P NATURAL
Series: GRACE INERTIA 2.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Available in 12 Days: 41,478 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2618 €
100 pcs.
0.2499 €
500 pcs.
0.2261 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6-1971800-1, AMP
PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 2.5 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |