6-103735-9 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, black, 6-103735-9

Order No.: 35P2276
MPN:
6-103735-9
20 MTE HDR SRST LATCH .100CL
Series: AMPMODU
6-103735-9 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
4.9504 €
50 pcs.
4.6291 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-103735-9, AMP

Pin header, Vertical, Wire-to-Board, 20 Position, 2.54 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes