5535676-9 | AMP

Socket header, 10 pole, pitch 2.54 mm, angled, black, 5535676-9

Order No.: 59F854
MPN:
5535676-9
Series: AMPMODU
5535676-9 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available in 12 Days: 610 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 5535676-9, AMP

PCB Mount Receptacle, Horizontal / Right Angle, Board-to-Board, 10 Position, 2.54 mm Centerline, Gold (Au), AMPMODU IV/V.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 333 V
Rated current 2 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes