5103311-7 | AMP
Pin header, 34 pole, pitch 2.54 mm, angled, black, 5103311-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9147 € *
Available: 90 pcs.
Available in 12 Days: 1,995 pcs. - if ordered today
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5696 €
25 pcs.
4.2602 €
50 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers, short design, angled solder pins, type ..-5103311.
Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Operating current: max. 1 A. Dielectric strenght: 500 VAC. Contacts: mating area gold plated on nickel primer, soldering area tinned on nickel primer. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-8350. Locking/release levers cannot be used.
Technical attributes (type, number of poles, dimens): 0-5103311-7, 34-pole, A 50.8 mm/B 40.64 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |