5103311-6 | AMP
Pin header, 26 pole, pitch 2.54 mm, angled, black, 5103311-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Available in 12 Days: 842 pcs. - if ordered today
Pin header, 5103311-6, AMP
Wire-to-Board, 26-Positions, 2.54 mm Centerline, Right Angle, Through Hole - Solder, 2 Row, Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |