5103311-1 | AMP

Pin header, 10 pole, pitch 2.54 mm, angled, black, 5103311-1

Order No.: 56F6140
EAN: 4099891000462
MPN:
5103311-1
0-5103311-1
Series: AMP-LATCH
5103311-1 AMP PCB Connection Systems Image 1
5103311-1 AMP PCB Connection Systems Image 2
5103311-1 AMP PCB Connection Systems Image 3
5103311-1 AMP PCB Connection Systems Image 4
5103311-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 312 pcs.
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers, short design, angled solder pins, type ..-5103311.

Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Operating current: max. 1 A. Dielectric strenght: 500 VAC. Contacts: mating area gold plated on nickel primer, soldering area tinned on nickel primer. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-8350. Locking/release levers cannot be used.

Technical attributes (type, number of poles, dimens): 0-5103311-1, 10-pole, A 20.32 mm/B 10.16 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes