5-87579-3 | AMP
Pin header, 12 pole, pitch 2.54 mm, angled, black, 5-87579-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.1646 €
50 pcs.
4.8314 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-87579-3, AMP
Header Assembly, Module II, Shrouded, Four Sides, Double Row, 2,54 × 2,54 mm Centerline, 0.635 mm Square Posts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |