5-1735480-6 | AMP
Socket header, 140 pole, pitch 0.8 mm, straight, natural, 5-1735480-6
Order No.: 59F783
MPN:
5-1735480-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 25 Weeks
PCB Mount Receptacle, 5-1735480-6, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 140 Position, 0.8 mm Centerline, Gold (Au), Surface Mount, Signal, Natural, Free Height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 140 pole | |
| Grid | 0.8 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |