5-104361-1 | AMP

Pin header, 2 pole, pitch 2.54 mm, angled, black, 5-104361-1

Order No.: 35P2220
MPN:
5-104361-1
02 MTE HDR SRRA LATCH W/HLDWN
Series: AMPMODU
5-104361-1 AMP PCB Connection Systems Image 1
5-104361-1 AMP PCB Connection Systems Image 2
5-104361-1 AMP PCB Connection Systems Image 3
5-104361-1 AMP PCB Connection Systems Image 4
5-104361-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Available in 12 Days: 2,952 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-104361-1, AMP

Pin header, Right Angle, Wire-to-Board, 2-Position, 2.54 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes